Parametric Equivalent
Parametric Equivalent

63YXG15MEFCT15X11 | |
|---|---|
DigiKey Part Number | 63YXG15MEFCT15X11-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 63YXG15MEFCT15X11 |
Description | CAP ALUM 15UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 15 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63YXG15MEFCT15X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 23.1 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 55 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 2.3 Ohms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RZW150M1JBK-0511S | Surge | 0 | 4403-RZW150M1JBK-0511S-ND | 0,03762 € | Parametric Equivalent |
| UHE1J150MDD1TD | Nichicon | 1.307 | 493-15252-1-ND | 0,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05128 € | 102,56 € |
| Unit Price without VAT: | 0,05128 € |
|---|---|
| Unit Price with VAT: | 0,06102 € |



