15 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63YXG15MEFC5X11

DigiKey Part Number
63YXG15MEFC5X11-ND
Manufacturer
Manufacturer Product Number
63YXG15MEFC5X11
Description
CAP ALUM 15UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
15 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
63YXG15MEFC5X11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
23.1 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
55 mA @ 100 kHz
Part Status
Obsolete
Impedance
2.3 Ohms
Capacitance
Lead Spacing
0.079" (2.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.