Similar
Direct
Direct

63YXG120MEFCTA8X20 | |
|---|---|
DigiKey Part Number | 63YXG120MEFCTA8X20-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 63YXG120MEFCTA8X20 |
Description | CAP ALUM 120UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 120 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63YXG120MEFCTA8X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 181 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 362 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 330 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63ZLJ120M8X16 | Rubycon | 0 | 1189-63ZLJ120M8X16-ND | 0,65000 € | Similar |
| 860040774007 | Würth Elektronik | 522 | 732-9238-1-ND | 0,54000 € | Direct |
| UHE1J121MPD1TD | Nichicon | 1.477 | 493-15251-1-ND | 0,69000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17601 € | 176,01 € |
| Unit Price without VAT: | 0,17601 € |
|---|---|
| Unit Price with VAT: | 0,20945 € |




