Similar
Direct
Direct

63YXG120MEFCT78X20 | |
|---|---|
DigiKey Part Number | 63YXG120MEFCT78X20-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 63YXG120MEFCT78X20 |
Description | CAP ALUM 120UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 120 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63YXG120MEFCT78X20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 181 mA @ 120 Hz | |
Ripple Current @ High Frequency | 362 mA @ 100 kHz | |
Impedance | 330 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17681 € | 176,81 € |
| Unit Price without VAT: | 0,17681 € |
|---|---|
| Unit Price with VAT: | 0,21040 € |




