Similar
Upgrade

63YXG1000MEFCGC16X35.5 | |
|---|---|
DigiKey Part Number | 63YXG1000MEFCGC16X35.5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 63YXG1000MEFCGC16X35.5 |
Description | CAP ALUM 1000UF 20% 63V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63YXG1000MEFCGC16X35.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 978 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.63 A @ 100 kHz |
Part Status Not For New Designs | Impedance 45 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.476" (37.50mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63YXJ1000M16X25 | Rubycon | 2.555 | 1189-4229-ND | 1,73000 € | Similar |
| 860040780017 | Würth Elektronik | 200 | 732-9248-1-ND | 3,77000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,00590 € | 201,18 € |
| Unit Price without VAT: | 1,00590 € |
|---|---|
| Unit Price with VAT: | 1,19702 € |



