63YXF470MEFCG412.5X25 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 350
Unit Price: 1,28000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 935
Unit Price: 1,53000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 882
Unit Price: 1,27000 €
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 52
Unit Price: 1,07000 €
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 17.407
Unit Price: 1,32000 €
Datasheet
YXF Series, 12.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63YXF470MEFCG412.5X25

DigiKey Part Number
63YXF470MEFCG412.5X25CT-ND - Cut Tape (CT)
63YXF470MEFCG412.5X25TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
63YXF470MEFCG412.5X25
Description
CAP ALUM 470UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
63YXF470MEFCG412.5X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
562.5 mA @ 120 Hz
Ripple Current @ High Frequency
750 mA @ 100 kHz
Impedance
120 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes