Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

63YXF27MEFC6.3X11 | |
|---|---|
DigiKey Part Number | 63YXF27MEFC6.3X11-ND |
Manufacturer | |
Manufacturer Product Number | 63YXF27MEFC6.3X11 |
Description | CAP ALUM 27UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 27 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63YXF27MEFC6.3X11 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.098" (2.50mm) |
Part Status Not For New Designs | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 63 V | Package / Case Radial, Can |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80ZLJ27M6.3X11 | Rubycon | 71 | 1189-2369-ND | 0,43000 € | Parametric Equivalent |
| 80ZLJ27MT16.3X11 | Rubycon | 0 | 80ZLJ27MT16.3X11-ND | 0,09332 € | Parametric Equivalent |
| EKZN800ELL270MF11D | Chemi-Con | 1.714 | 565-EKZN800ELL270MF11D-ND | 0,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06827 € | 136,54 € |
| Unit Price without VAT: | 0,06827 € |
|---|---|
| Unit Price with VAT: | 0,08124 € |




