Upgrade
Upgrade
Similar
Direct
Upgrade

63YXF220MEFC10X20 | |
|---|---|
DigiKey Part Number | 1189-4227-ND |
Manufacturer | |
Manufacturer Product Number | 63YXF220MEFC10X20 |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63YXF220MEFC10X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 364 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 520 mA @ 100 kHz |
Part Status Obsolete | Impedance 210 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63YXJ220M10X20 | Rubycon | 1.571 | 63YXJ220M10X20-ND | 0,69000 € | Upgrade |
| 63ZLH220MEFC10X20 | Rubycon | 0 | 63ZLH220MEFC10X20-ND | 0,21531 € | Upgrade |
| 80ZLH220MEFCT810X23 | Rubycon | 123.390 | 1189-3789-1-ND | 0,88000 € | Similar |
| EKYA630ELL221MJ20S | Chemi-Con | 2.370 | 565-EKYA630ELL221MJ20S-ND | 1,10000 € | Direct |
| EKYB630ELL221MJ20S | Chemi-Con | 1.768 | 565-EKYB630ELL221MJ20S-ND | 1,01000 € | Upgrade |






