Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

63YXF100MEFCCR10X12.5 | |
|---|---|
DigiKey Part Number | 63YXF100MEFCCR10X12.5-ND |
Manufacturer | |
Manufacturer Product Number | 63YXF100MEFCCR10X12.5 |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63YXF100MEFCCR10X12.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 210 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 430 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63YXF100MEFCT810X12.5 | Rubycon | 5.102 | 1189-3782-1-ND | 0,48000 € | Parametric Equivalent |
| 63YXJ100M10X12.5 | Rubycon | 4.168 | 1189-4028-ND | 0,46000 € | Parametric Equivalent |
| 63YXJ100MT810X12.5 | Rubycon | 7.827 | 1189-63YXJ100MT810X12.5CT-ND | 0,42000 € | Parametric Equivalent |
| 107KBM063MGU | CORNELL DUBILIER KNOWLES | 7.876 | 107KBM063MGU-ND | 0,73000 € | Parametric Equivalent |
| 860040775006 | Würth Elektronik | 636 | 732-9237-1-ND | 0,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15394 € | 153,94 € |
| Unit Price without VAT: | 0,15394 € |
|---|---|
| Unit Price with VAT: | 0,18319 € |







