63YXF1000MEFCGC16X31.5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: 1,85000 €
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 2,63000 €
Datasheet

Direct


Nichicon
In Stock: 13.361
Unit Price: 2,58000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 750
Unit Price: 4,44000 €
Datasheet
1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63YXF1000MEFCGC16X31.5

DigiKey Part Number
63YXF1000MEFCGC16X31.5CT-ND - Cut Tape (CT)
63YXF1000MEFCGC16X31.5TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
63YXF1000MEFCGC16X31.5
Description
CAP ALUM 1000UF 20% 63V RADIAL
Customer Reference
Detailed Description
1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
63YXF1000MEFCGC16X31.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.043 A @ 120 Hz
Ripple Current @ High Frequency
1.39 A @ 100 kHz
Impedance
54 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.319" (33.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes