Direct
Direct
Direct
Upgrade
Parametric Equivalent

63YXF1000MEFCGC16X31.5 | |
|---|---|
DigiKey Part Number | 63YXF1000MEFCGC16X31.5CT-ND - Cut Tape (CT) 63YXF1000MEFCGC16X31.5TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 63YXF1000MEFCGC16X31.5 |
Description | CAP ALUM 1000UF 20% 63V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63YXF1000MEFCGC16X31.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.043 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.39 A @ 100 kHz |
Part Status Obsolete | Impedance 54 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63YXJ1000MGC16X25 | Rubycon | 0 | 1189-63YXJ1000MGC16X25CT-ND | 1,83000 € | Direct |
| EEU-FS1J102B | Panasonic Industry | 479 | P123412CT-ND | 2,60000 € | Direct |
| UHW1J102MHD6TN | Nichicon | 9.569 | 493-14604-1-ND | 2,55000 € | Direct |
| MAL215038102E3 | Vishay Beyschlag/Draloric/BC Components | 750 | 56-MAL215038102E3CT-ND | 4,39000 € | Upgrade |
| ESL108M063AM9AA | KEMET | 0 | 399-ESL108M063AM9AA-ND | 2,55000 € | Parametric Equivalent |






