63YXA22M5X11 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 453
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 24.869
Unit Price: 0,27000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 3.708
Unit Price: 0,26000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 882
Unit Price: 0,45000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 3.258
Unit Price: 0,23000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 5.526
Unit Price: 0,25000 €
Datasheet
Image for 63YXA22M5X11 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63YXA22M5X11

DigiKey Part Number
63YXA22M5X11-ND
Manufacturer
Manufacturer Product Number
63YXA22M5X11
Description
CAP ALUM 22UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
63YXA22M5X11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
80 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
120 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
63PX22MEFC5X11Rubycon4531189-1475-ND0,25000 €Parametric Equivalent
ECA-1JHG220Panasonic Industry24.869P5579-ND0,27000 €Parametric Equivalent
EKMG630ETC220ME11DChemi-Con3.708565-EKMG630ETC220ME11DCT-ND0,26000 €Parametric Equivalent
EKMQ630ELL220ME11DChemi-Con882565-EKMQ630ELL220ME11D-ND0,45000 €Parametric Equivalent
UVY1J220MDDNichicon3.258493-17366-ND0,23000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes