Similar
Direct
Direct

63YXA220M10X16 | |
|---|---|
DigiKey Part Number | 63YXA220M10X16-ND |
Manufacturer | |
Manufacturer Product Number | 63YXA220M10X16 |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63YXA220M10X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 468 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100PX220MEFC12.5X20 | Rubycon | 4.577 | 1189-3684-ND | 1,09000 € | Similar |
| ECA-1JHG221 | Panasonic Industry | 0 | P5583-ND | 0,83000 € | Direct |
| ECA-1JHG221E | Panasonic Industry | 730 | ECA-1JHG221E-ND | 0,83000 € | Direct |



