Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

63YXA100MEFCT810X12.5 | |
|---|---|
DigiKey Part Number | 1189-3781-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 63YXA100MEFCT810X12.5 |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63YXA100MEFCT810X12.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 230 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 276 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100PX100MEFCT810X16 | Rubycon | 5.693 | 1189-100PX100MEFCT810X16CT-ND | 0,72000 € | Direct |
| 63PX100MEFCTA8X11.5 | Rubycon | 0 | 63PX100MEFCTA8X11.5-ND | 0,10952 € | Direct |
| ECA-1JHG101B | Panasonic Industry | 882 | P19531CT-ND | 0,69000 € | Direct |
| ELXZ630ELL101MJC5S | Chemi-Con | 1.411 | 565-2029-ND | 0,86000 € | Direct |
| UPS1J101MPD1TD | Nichicon | 363 | 493-11805-1-ND | 0,58000 € | Direct |










