Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

63YK47M6.3X11 | |
|---|---|
DigiKey Part Number | 63YK47M6.3X11-ND |
Manufacturer | |
Manufacturer Product Number | 63YK47M6.3X11 |
Description | CAP ALUM 47UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 63YK47M6.3X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 190 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 285 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63YXJ47M6.3X11 | Rubycon | 27.741 | 1189-1502-ND | 0,27000 € | Upgrade |
| 63ZLH47MEFC6.3X11 | Rubycon | 0 | 1189-3034-ND | 0,32000 € | Upgrade |
| 63ZLJ47M6.3X11 | Rubycon | 0 | 1189-1511-ND | 0,36000 € | Upgrade |
| 63PK47MEFC6.3X11 | Rubycon | 0 | 63PK47MEFC6.3X11-ND | 0,06180 € | Parametric Equivalent |
| 63PK47MEFCT16.3X11 | Rubycon | 1.561 | 1189-1675-1-ND | 0,31000 € | Parametric Equivalent |














