63YK2200M18X35.5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 228
Unit Price: 2,78000 €
Datasheet

Direct


Nichicon
In Stock: 699
Unit Price: 2,71000 €
Datasheet

Direct


Nichicon
In Stock: 857
Unit Price: 2,44000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 5.604
Unit Price: 3,41000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 366
Unit Price: 3,99000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 165
Unit Price: 4,49000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,34556 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,36178 €
Datasheet
Image for 63YK2200M18X35.5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63YK2200M18X35.5

DigiKey Part Number
63YK2200M18X35.5-ND
Manufacturer
Manufacturer Product Number
63YK2200M18X35.5
Description
CAP ALUM 2200UF 20% 63V RADIAL
Customer Reference
Detailed Description
2200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
63YK2200M18X35.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.3 A @ 120 Hz
Ripple Current @ High Frequency
2.645 A @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes