Direct
Direct

63VXG3900MEFC25X45 | |
|---|---|
DigiKey Part Number | 63VXG3900MEFC25X45-ND |
Manufacturer | |
Manufacturer Product Number | 63VXG3900MEFC25X45 |
Description | CAP ALUM 3900UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63VXG3900MEFC25X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.58 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.967 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC80A392BD063 | KEMET | 0 | 399-19639-ND | 8,17000 € | Direct |
| ALC80D392BD063 | KEMET | 0 | ALC80D392BD063-ND | 2,78775 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,20385 € | 440,77 € |
| Unit Price without VAT: | 2,20385 € |
|---|---|
| Unit Price with VAT: | 2,62258 € |


