Parametric Equivalent
Parametric Equivalent

63USR4700M25X45 | |
|---|---|
DigiKey Part Number | 63USR4700M25X45-ND |
Manufacturer | |
Manufacturer Product Number | 63USR4700M25X45 |
Description | CAP ALUM 4700UF 20% 63V SNAP TH |
Customer Reference | |
Detailed Description | 4700 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
EDA/CAD Models | 63USR4700M25X45 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Not For New Designs | Size / Dimension 0.984" Dia (25.00mm) |
Capacitance | Height - Seated (Max) 1.850" (47.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 63 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80USC4700MEFC25X45 | Rubycon | 0 | 80USC4700MEFC25X45-ND | 2,72005 € | Parametric Equivalent |
| 80USC4700MEFCSN25X45 | Rubycon | 2.992 | 1189-2903-ND | 5,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,53730 € | 507,46 € |
| Unit Price without VAT: | 2,53730 € |
|---|---|
| Unit Price with VAT: | 3,01939 € |



