Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

63USC8200MEFCSN35X35 | |
|---|---|
DigiKey Part Number | 63USC8200MEFCSN35X35-ND |
Manufacturer | |
Manufacturer Product Number | 63USC8200MEFCSN35X35 |
Description | CAP ALUM 8200UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 63USC8200MEFCSN35X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.9 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.635 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC70A822DC063 | KEMET | 0 | ALC70A822DC063-ND | 6,38498 € | Direct |
| ALC70D822DC063 | KEMET | 0 | ALC70D822DC063-ND | 3,47890 € | Direct |
| 380LX822M063A032 | Cornell Dubilier Knowles | 0 | 338-2712-ND | 10,59000 € | Parametric Equivalent |
| LLS1J822MELC | Nichicon | 642 | 493-16270-ND | 6,10000 € | Parametric Equivalent |
| SLPX822M063H5P3 | Cornell Dubilier Knowles | 0 | 338-1663-ND | 6,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,99080 € | 399,08 € |
| Unit Price without VAT: | 3,99080 € |
|---|---|
| Unit Price with VAT: | 4,74905 € |





