Parametric Equivalent
Parametric Equivalent

63USC3900MEFC25X35 | |
|---|---|
DigiKey Part Number | 63USC3900MEFC25X35-ND |
Manufacturer | |
Manufacturer Product Number | 63USC3900MEFC25X35 |
Description | CAP ALUM 3900UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 63USC3900MEFC25X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.565 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLS1J392MELA | Nichicon | 208 | 493-7287-ND | 3,77000 € | Parametric Equivalent |
| SLPX392M063C5P3 | Cornell Dubilier Knowles | 0 | SLPX392M063C5P3-ND | 1,42426 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7,80405 € | 1.560,81 € |
| Unit Price without VAT: | 7,80405 € |
|---|---|
| Unit Price with VAT: | 9,28682 € |



