Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

63USC2200MEFC22X30 | |
|---|---|
DigiKey Part Number | 63USC2200MEFC22X30-ND |
Manufacturer | |
Manufacturer Product Number | 63USC2200MEFC22X30 |
Description | CAP ALUM 2200UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 63USC2200MEFC22X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.76 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63USC2200MEFCSN22X30 | Rubycon | 0 | 63USC2200MEFCSN22X30-ND | 1,29340 € | Parametric Equivalent |
| 381LX222M063H022 | Cornell Dubilier Knowles | 3.962 | 338-3707-ND | 4,20000 € | Upgrade |
| 228LBB063M2BD | CORNELL DUBILIER KNOWLES | 10 | 1572-1416-ND | 4,64000 € | Parametric Equivalent |
| LLS1J222MELZ | Nichicon | 208 | 493-7283-ND | 2,95000 € | Parametric Equivalent |
| MAL215618222E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215618222E3-ND | 4,37429 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,40835 € | 281,67 € |
| Unit Price without VAT: | 1,40835 € |
|---|---|
| Unit Price with VAT: | 1,67594 € |







