
63TXW220MEFC8X30 | |
|---|---|
DigiKey Part Number | 1189-1484-ND |
Manufacturer | |
Manufacturer Product Number | 63TXW220MEFC8X30 |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63TXW220MEFC8X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 785 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.57 A @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.280" (32.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,94300 € | 9,43 € |
| 50 | 0,72960 € | 36,48 € |
| 100 | 0,66180 € | 66,18 € |
| 500 | 0,54532 € | 272,66 € |
| 1.000 | 0,50862 € | 508,62 € |
| 3.000 | 0,46276 € | 1.388,28 € |
| 5.000 | 0,44562 € | 2.228,10 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

