
63SEV330M18X16.5 | |
|---|---|
DigiKey Part Number | 1189-63SEV330M18X16.5TR-ND - Tape & Reel (TR) 1189-63SEV330M18X16.5CT-ND - Cut Tape (CT) 1189-63SEV330M18X16.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 63SEV330M18X16.5 |
Description | CAP ALUM 330UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 63SEV330M18X16.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 680 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 816 mA @ 10 kHz |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm) |
Lifetime @ Temp. 2000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 1,67400 € | 16,74 € |
| 50 | 1,32480 € | 66,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,18304 € | 147,88 € |
| 250 | 1,09660 € | 274,15 € |
| 375 | 1,05296 € | 394,86 € |
| 625 | 1,00427 € | 627,67 € |
| 875 | 0,97567 € | 853,71 € |
| 1.250 | 0,94802 € | 1.185,02 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |

