
63RX30220M12.5X20 | |
|---|---|
DigiKey Part Number | 63RX30220M12.5X20-ND |
Manufacturer | |
Manufacturer Product Number | 63RX30220M12.5X20 |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 130°C |
Datasheet | Datasheet |
EDA/CAD Models | 63RX30220M12.5X20 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 574 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 820 mA @ 100 kHz |
Part Status Active | Impedance 100 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 4000 Hrs @ 130°C | Mounting Type |
Operating Temperature -40°C ~ 130°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,86000 € | 8,60 € |
| 50 | 0,66200 € | 33,10 € |
| 100 | 0,59960 € | 59,96 € |
| 500 | 0,49192 € | 245,96 € |
| 1.000 | 0,45799 € | 457,99 € |
| 3.000 | 0,41560 € | 1.246,80 € |
| 5.000 | 0,39975 € | 1.998,75 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

