
63PZL56M10X9 | |
|---|---|
DigiKey Part Number | 1189-63PZL56M10X9-ND |
Manufacturer | |
Manufacturer Product Number | 63PZL56M10X9 |
Description | CAP ALUM HYBRID 56UF 20% 63V TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 1000 Hrs @ 150°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Bulk | Ripple Current @ Low Frequency 55 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Type Hybrid | Lead Spacing 0.197" (5.00mm) |
Capacitance 56 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 63 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,37100 € | 13,71 € |
| 50 | 1,07540 € | 53,77 € |
| 100 | 0,98200 € | 98,20 € |
| 500 | 0,82158 € | 410,79 € |
| 1.000 | 0,77107 € | 771,07 € |
| 3.000 | 0,70797 € | 2.123,91 € |
| 5.000 | 0,68440 € | 3.422,00 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,47520 € |

