
63PZK120M10X11 | |
|---|---|
DigiKey Part Number | 1189-63PZK120M10X11-ND |
Manufacturer | |
Manufacturer Product Number | 63PZK120M10X11 |
Description | CAP ALUM HYBRID TH 63V 120UF 20% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 µF 63 V Aluminum - Polymer Capacitors Radial, Can 19mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Bulk | Ripple Current @ Low Frequency 495 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 3.3 A @ 100 kHz |
Type Hybrid | Lead Spacing 0.197" (5.00mm) |
Capacitance 120 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 63 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 19mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,25200 € | 12,52 € |
| 50 | 0,98000 € | 49,00 € |
| 100 | 0,89410 € | 89,41 € |
| 500 | 0,74656 € | 373,28 € |
| 1.000 | 0,70012 € | 700,12 € |
| 2.500 | 0,65058 € | 1.626,45 € |
| 5.000 | 0,62042 € | 3.102,10 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

