
63PZK100M10X9 | |
|---|---|
DigiKey Part Number | 1189-63PZK100M10X9-ND |
Manufacturer | |
Manufacturer Product Number | 63PZK100M10X9 |
Description | CAP ALUM HYBRID TH 63V 100UF 20% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Bulk | Ripple Current @ Low Frequency 300 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Hybrid | Lead Spacing 0.197" (5.00mm) |
Capacitance 100 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 63 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,07800 € | 10,78 € |
| 50 | 0,83860 € | 41,93 € |
| 100 | 0,76310 € | 76,31 € |
| 500 | 0,63326 € | 316,63 € |
| 1.000 | 0,59237 € | 592,37 € |
| 2.500 | 0,54874 € | 1.371,85 € |
| 5.000 | 0,52217 € | 2.610,85 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |

