
63PZH68M10X11 | |
|---|---|
DigiKey Part Number | 1189-63PZH68M10X11-ND |
Manufacturer | |
Manufacturer Product Number | 63PZH68M10X11 |
Description | CAP ALUM HYBRID 68UF 20% 63V TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum - Polymer Capacitors Radial, Can 19mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Bulk | Ripple Current @ Low Frequency 160 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 3.2 A @ 100 kHz |
Type Hybrid | Lead Spacing 0.197" (5.00mm) |
Capacitance 68 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 63 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 19mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,35100 € | 13,51 € |
| 50 | 1,05980 € | 52,99 € |
| 100 | 0,96780 € | 96,78 € |
| 500 | 0,80942 € | 404,71 € |
| 1.000 | 0,75958 € | 759,58 € |
| 3.000 | 0,69731 € | 2.091,93 € |
| 5.000 | 0,67405 € | 3.370,25 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |

