Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

63PX33MEFC6.3X11 | |
|---|---|
DigiKey Part Number | 1189-1477-ND |
Manufacturer | |
Manufacturer Product Number | 63PX33MEFC6.3X11 |
Description | CAP ALUM 33UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63PX33MEFC6.3X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 100 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 150 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860080773006 | Würth Elektronik | 1.877 | 732-9126-1-ND | 0,17000 € | Parametric Equivalent |
| ECA-1JHG330 | Panasonic Industry | 6.723 | P5580-ND | 0,37000 € | Parametric Equivalent |
| ECA-1JHG330I | Panasonic Industry | 0 | ECA-1JHG330I-ND | 0,09465 € | Parametric Equivalent |
| EKMG630ETD330MF11D | Chemi-Con | 1.744 | 565-EKMG630ETD330MF11DCT-ND | 0,40000 € | Parametric Equivalent |
| RJA330M1JBK-0611S | Surge | 0 | 4403-RJA330M1JBK-0611S-ND | 0,04001 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06572 € | 131,44 € |
| Unit Price without VAT: | 0,06572 € |
|---|---|
| Unit Price with VAT: | 0,07821 € |








