
63PSV33M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-63PSV33M8X10.5TR-ND - Tape & Reel (TR) 1189-63PSV33M8X10.5CT-ND - Cut Tape (CT) 1189-63PSV33M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 63PSV33M8X10.5 |
Description | CAP ALUM HYBRID 33UF 20% 63V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 3000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 165 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.65 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 33 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 40mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 3000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,07700 € | 10,77 € |
| 50 | 0,83680 € | 41,84 € |
| 100 | 0,76090 € | 76,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,63048 € | 315,24 € |
| 1.000 | 0,58938 € | 589,38 € |
| 1.500 | 0,56866 € | 852,99 € |
| 2.500 | 0,54556 € | 1.363,90 € |
| 3.500 | 0,53198 € | 1.861,93 € |
| 5.000 | 0,51886 € | 2.594,30 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |

