
63PKV56M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-63PKV56M8X10.5TR-ND - Tape & Reel (TR) 1189-63PKV56M8X10.5CT-ND - Cut Tape (CT) 1189-63PKV56M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 63PKV56M8X10.5 |
Description | CAP ALUM HYBRD SMD 63V 56UF 20% |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 255 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 56 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 40mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 0,90700 € | 9,07 € |
| 50 | 0,70240 € | 35,12 € |
| 100 | 0,63760 € | 63,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,55114 € | 275,57 € |
| 1.000 | 0,51437 € | 514,37 € |
| 1.500 | 0,49581 € | 743,71 € |
| 2.500 | 0,47513 € | 1.187,83 € |
| 3.500 | 0,46297 € | 1.620,39 € |
| 5.000 | 0,45123 € | 2.256,15 € |
| 6.000 | 0,44565 € | 2.673,90 € |
| 12.000 | 0,43290 € | 5.194,80 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

