
63PKV180M10X16.5 | |
|---|---|
DigiKey Part Number | 1189-63PKV180M10X16.5TR-ND - Tape & Reel (TR) 1189-63PKV180M10X16.5CT-ND - Cut Tape (CT) 1189-63PKV180M10X16.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 63PKV180M10X16.5 |
Description | CAP ALUM HYBRD SMD 63V 180UF 20% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 180 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 615 mA @ 100 Hz | |
Ripple Current @ High Frequency | 4.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.661" (16.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 1,67500 € | 16,75 € |
| 50 | 1,32880 € | 66,44 € |
| 100 | 1,21960 € | 121,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,18260 € | 236,52 € |
| 400 | 1,10355 € | 441,42 € |
| 600 | 1,06367 € | 638,20 € |
| 1.000 | 1,01919 € | 1.019,19 € |
| 1.400 | 0,99307 € | 1.390,30 € |
| 2.000 | 0,96783 € | 1.935,66 € |
| 2.400 | 0,95583 € | 2.293,99 € |
| 4.800 | 0,91522 € | 4.393,06 € |
| 5.000 | 0,91305 € | 4.565,25 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |

