
63PKV120M10X12.5 | |
|---|---|
DigiKey Part Number | 1189-63PKV120M10X12.5TR-ND - Tape & Reel (TR) 1189-63PKV120M10X12.5CT-ND - Cut Tape (CT) 1189-63PKV120M10X12.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 63PKV120M10X12.5 |
Description | CAP ALUM HYBRD SMD 63V 120UF 20% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 495 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 3.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 120 µF | Height - Seated (Max) 0.504" (12.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 19mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,37300 € | 13,73 € |
| 50 | 1,07740 € | 53,87 € |
| 100 | 0,98400 € | 98,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,84190 € | 336,76 € |
| 800 | 0,78829 € | 630,63 € |
| 1.200 | 0,76125 € | 913,50 € |
| 2.000 | 0,73111 € | 1.462,22 € |
| 2.800 | 0,71339 € | 1.997,49 € |
| 4.000 | 0,69628 € | 2.785,12 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,47520 € |

