Direct
Direct
Direct
Parametric Equivalent

63PK47MEFCTA6.3X11 | |
|---|---|
DigiKey Part Number | 63PK47MEFCTA6.3X11-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 63PK47MEFCTA6.3X11 |
Description | CAP ALUM 47UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 63PK47MEFCTA6.3X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 190 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 285 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63ZLH47MEFCT16.3X11 | Rubycon | 0 | 63ZLH47MEFCT16.3X11-ND | 0,07514 € | Direct |
| 63ZLH47MEFCTA6.3X11 | Rubycon | 0 | 63ZLH47MEFCTA6.3X11-ND | 0,07514 € | Direct |
| 860020773013 | Würth Elektronik | 8.016 | 732-8974-1-ND | 0,16000 € | Direct |
| ECA-1JM470B | Panasonic Industry | 763 | P19541CT-ND | 0,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05567 € | 167,01 € |
| Unit Price without VAT: | 0,05567 € |
|---|---|
| Unit Price with VAT: | 0,06625 € |




