Parametric Equivalent

63PK3300MEFC18X40 | |
|---|---|
DigiKey Part Number | 1189-63PK3300MEFC18X40-ND |
Manufacturer | |
Manufacturer Product Number | 63PK3300MEFC18X40 |
Description | CAP ALUM 3300UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 63PK3300MEFC18X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.6 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.99 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63PK3300MEFCGC18X40 | Rubycon | 0 | 63PK3300MEFCGC18X40-ND | 1,63425 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 2,05700 € | 20,57 € |
| 50 | 1,64120 € | 82,06 € |
| 200 | 1,40085 € | 280,17 € |
| 600 | 1,26448 € | 758,69 € |
| 1.000 | 1,21350 € | 1.213,50 € |
| 2.600 | 1,13503 € | 2.951,08 € |
| 5.000 | 1,09184 € | 5.459,20 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |


