
63PJV47M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-63PJV47M8X10.5TR-ND - Tape & Reel (TR) 1189-63PJV47M8X10.5CT-ND - Cut Tape (CT) 1189-63PJV47M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 63PJV47M8X10.5 |
Description | CAP ALUM HYBRID 47UF 20% 63V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 63PJV47M8X10.5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 75 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.5 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 47 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 40mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,06800 € | 10,68 € |
| 50 | 0,82980 € | 41,49 € |
| 100 | 0,75450 € | 75,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,62494 € | 312,47 € |
| 1.000 | 0,58414 € | 584,14 € |
| 1.500 | 0,56356 € | 845,34 € |
| 2.500 | 0,54062 € | 1.351,55 € |
| 3.500 | 0,52713 € | 1.844,95 € |
| 5.000 | 0,51411 € | 2.570,55 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

