
63PHV100M10X16.5 | |
|---|---|
DigiKey Part Number | 1189-63PHV100M10X16.5TR-ND - Tape & Reel (TR) 1189-63PHV100M10X16.5CT-ND - Cut Tape (CT) 1189-63PHV100M10X16.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 63PHV100M10X16.5 |
Description | CAP ALUMHYB 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 195 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 3.9 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.661" (16.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 15mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 10 | 1,86300 € | 18,63 € |
| 50 | 1,48000 € | 74,00 € |
| 100 | 1,35920 € | 135,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,25885 € | 251,77 € |
| 400 | 1,17548 € | 470,19 € |
| 600 | 1,13338 € | 680,03 € |
| 1.000 | 1,08646 € | 1.086,46 € |
| 1.400 | 1,05889 € | 1.482,45 € |
| 2.000 | 1,03226 € | 2.064,52 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,32010 € |

