
63PFV33M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-63PFV33M8X10.5TR-ND - Tape & Reel (TR) 1189-63PFV33M8X10.5CT-ND - Cut Tape (CT) 1189-63PFV33M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 63PFV33M8X10.5 |
Description | CAP ALUM HYBRID 33UF 20% 63V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 63PFV33M8X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 55 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,20100 € | 12,01 € |
| 50 | 0,93720 € | 46,86 € |
| 100 | 0,85380 € | 85,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,71024 € | 355,12 € |
| 1.000 | 0,66506 € | 665,06 € |
| 1.500 | 0,64227 € | 963,40 € |
| 2.500 | 0,61686 € | 1.542,15 € |
| 3.500 | 0,60193 € | 2.106,75 € |
| 5.000 | 0,58751 € | 2.937,55 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |


