
63MXG6800MEFCSN25X45 | |
|---|---|
DigiKey Part Number | 1189-63MXG6800MEFCSN25X45-ND |
Manufacturer | |
Manufacturer Product Number | 63MXG6800MEFCSN25X45 |
Description | CAP ALUM 6800UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63MXG6800MEFCSN25X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.65 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.1975 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,95000 € | 7,95 € |
| 10 | 5,63800 € | 56,38 € |
| 50 | 4,68340 € | 234,17 € |
| 200 | 4,13360 € | 826,72 € |
| 600 | 3,82188 € | 2.293,13 € |
| 1.000 | 3,70548 € | 3.705,48 € |
| Unit Price without VAT: | 7,95000 € |
|---|---|
| Unit Price with VAT: | 9,46050 € |

