Direct

63MXC8200MEFC30X50 | |
|---|---|
DigiKey Part Number | 63MXC8200MEFC30X50-ND |
Manufacturer | |
Manufacturer Product Number | 63MXC8200MEFC30X50 |
Description | CAP ALUM 8200UF 20% 63V SNAP TH |
Customer Reference | |
Detailed Description | 8200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63MXC8200MEFC30X50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.04 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.646 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63MXG8200MEFCSN30X40 | Rubycon | 66 | 1189-63MXG8200MEFCSN30X40-ND | 9,29000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,48850 € | 248,85 € |
| Unit Price without VAT: | 2,48850 € |
|---|---|
| Unit Price with VAT: | 2,96132 € |


