Direct

63MXC5600MEFC30X35 | |
|---|---|
DigiKey Part Number | 63MXC5600MEFC30X35-ND |
Manufacturer | |
Manufacturer Product Number | 63MXC5600MEFC30X35 |
Description | CAP ALUM 5600UF 20% 63V SNAP TH |
Customer Reference | |
Detailed Description | 5600 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63MXC5600MEFC30X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.22 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.703 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63MXG5600MEFCSN30X30 | Rubycon | 0 | 1189-3854-ND | 7,14000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,22120 € | 222,12 € |
| Unit Price without VAT: | 2,22120 € |
|---|---|
| Unit Price with VAT: | 2,64323 € |


