Parametric Equivalent

63MU473MA13216 | |
|---|---|
DigiKey Part Number | 1189-2556-2-ND - Tape & Reel (TR) 1189-2556-1-ND - Cut Tape (CT) 1189-2556-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 63MU473MA13216 |
Description | CAP FILM 0.047UF 20% 63VDC 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 63V Acrylic, Metallized 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 63MU473MA13216 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 2,05500 € | 20,55 € |
| 50 | 1,70700 € | 85,35 € |
| 100 | 1,59930 € | 159,93 € |
| 500 | 1,41720 € | 708,60 € |
| 1.000 | 1,36939 € | 1.369,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,25346 € | 3.760,38 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,48670 € |


