63MU471KZ12012 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Rubycon
In Stock: 0
Unit Price: 0,80774 €
Datasheet
470 pF Film Capacitor 63V Acrylic, Metallized 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63MU471KZ12012

DigiKey Part Number
1189-4365-2-ND - Tape & Reel (TR)
1189-4365-1-ND - Cut Tape (CT)
1189-4365-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
63MU471KZ12012
Description
CAP FILM 470PF 10% 63VDC 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 pF Film Capacitor 63V Acrylic, Metallized 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
63MU471KZ12012 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Capacitance
Height - Seated (Max)
0.039" (1.00mm)
Tolerance
±10%
Termination
Solder Pads
Voltage Rating - DC
63V
Applications
DC Link, DC Filtering
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
63MU471MZ12012Rubycon063MU471MZ12012-ND0,80774 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,13000 €2,13 €
101,46300 €14,63 €
501,19580 €59,79 €
1001,11340 €111,34 €
5000,97402 €487,01 €
1.0000,93088 €930,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,87754 €2.632,62 €
6.0000,85142 €5.108,52 €
9.0000,83833 €7.544,97 €
Manufacturers Standard Package
Unit Price without VAT:2,13000 €
Unit Price with VAT:2,53470 €