
63MU333KZ22012 | |
|---|---|
DigiKey Part Number | 1189-63MU333KZ22012TR-ND - Tape & Reel (TR) 1189-63MU333KZ22012CT-ND - Cut Tape (CT) 1189-63MU333KZ22012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 63MU333KZ22012 |
Description | CAP FILM 0.033UF 10% 63VDC 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 63V Acrylic, Metallized 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 63MU333KZ22012 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±10% | Termination Solder Pads |
Voltage Rating - DC 63V | Applications DC Link, DC Filtering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 1,71300 € | 17,13 € |
| 50 | 1,41120 € | 70,56 € |
| 100 | 1,31770 € | 131,77 € |
| 500 | 1,15968 € | 579,84 € |
| 1.000 | 1,11075 € | 1.110,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,05028 € | 3.150,84 € |
| 6.000 | 1,02066 € | 6.123,96 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |


