220 pF Film Capacitor 63V Acrylic, Metallized 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63MU221KZ12012

DigiKey Part Number
1189-4359-2-ND - Tape & Reel (TR)
1189-4359-1-ND - Cut Tape (CT)
1189-4359-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
63MU221KZ12012
Description
CAP FILM 220PF 10% 63VDC 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
220 pF Film Capacitor 63V Acrylic, Metallized 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
63MU221KZ12012 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.039" (1.00mm)
Termination
Solder Pads
Lead Spacing
-
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,16000 €2,16 €
101,48100 €14,81 €
501,21080 €60,54 €
1001,12740 €112,74 €
5000,98628 €493,14 €
1.0000,94260 €942,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,88859 €2.665,77 €
6.0000,86214 €5.172,84 €
9.0000,84889 €7.640,01 €
Manufacturers Standard Package
Unit Price without VAT:2,16000 €
Unit Price with VAT:2,57040 €