Parametric Equivalent

63MU155MC44532 | |
|---|---|
DigiKey Part Number | 1189-2551-2-ND - Tape & Reel (TR) 1189-2551-1-ND - Cut Tape (CT) 1189-2551-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 63MU155MC44532 |
Description | CAP FILM 1.5UF 20% 63VDC 1812 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 63V Acrylic, Metallized 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 63MU155MC44532 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Termination Solder Pads |
Voltage Rating - DC 63V | Applications DC Link, DC Filtering |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63MU155MC44532 | Rubycon | 0 | 1189-2551-1-ND | 7,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,73000 € | 7,73 € |
| 10 | 5,82000 € | 58,20 € |
| 50 | 5,05660 € | 252,83 € |
| 100 | 4,82050 € | 482,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,42070 € | 2.210,35 € |
| 1.000 | 4,29685 € | 4.296,85 € |
| 1.500 | 4,23477 € | 6.352,16 € |
| Unit Price without VAT: | 7,73000 € |
|---|---|
| Unit Price with VAT: | 9,19870 € |


