0.15 µF Film Capacitor 63V Acrylic, Metallized 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63MU154KA13216

DigiKey Part Number
1189-4368-2-ND - Tape & Reel (TR)
1189-4368-1-ND - Cut Tape (CT)
1189-4368-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
63MU154KA13216
Description
CAP FILM 0.15UF 10% 63VDC 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 63V Acrylic, Metallized 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
63MU154KA13216 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.047" (1.20mm)
Tolerance
±10%
Termination
Solder Pads
Voltage Rating - DC
63V
Applications
DC Link, DC Filtering
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,90000 €2,90 €
102,03000 €20,30 €
501,68580 €84,29 €
1001,57950 €157,95 €
5001,39958 €699,79 €
1.0001,35236 €1.352,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,27500 €3.825,00 €
6.0001,24127 €7.447,62 €
Manufacturers Standard Package
Unit Price without VAT:2,90000 €
Unit Price with VAT:3,45100 €