1500 pF Film Capacitor 63V Acrylic, Metallized 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63MU152KZ12012

DigiKey Part Number
1189-4357-2-ND - Tape & Reel (TR)
1189-4357-1-ND - Cut Tape (CT)
1189-4357-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
63MU152KZ12012
Description
PML CAPACITORS SMT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1500 pF Film Capacitor 63V Acrylic, Metallized 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
63MU152KZ12012 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.039" (1.00mm)
Termination
Solder Pads
Lead Spacing
-
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.807
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,16000 €2,16 €
101,48100 €14,81 €
501,21080 €60,54 €
1001,12740 €112,74 €
5000,98628 €493,14 €
1.0000,94260 €942,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,88859 €2.665,77 €
6.0000,86214 €5.172,84 €
9.0000,84889 €7.640,01 €
Manufacturers Standard Package
Unit Price without VAT:2,16000 €
Unit Price with VAT:2,57040 €