
63MU102MZ12012 | |
|---|---|
DigiKey Part Number | 63MU102MZ12012-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 63MU102MZ12012 |
Description | CAP FILM 1000PF 20% 63VDC 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 63V Acrylic, Metallized 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 63MU102MZ12012 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance | Height - Seated (Max) 0.039" (1.00mm) |
Tolerance ±20% | Termination Solder Pads |
Voltage Rating - DC 63V | Applications DC Link, DC Filtering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,80774 € | 2.423,22 € |
| Unit Price without VAT: | 0,80774 € |
|---|---|
| Unit Price with VAT: | 0,96121 € |

