
63MU101KZ12012 | |
|---|---|
DigiKey Part Number | 1189-4353-2-ND - Tape & Reel (TR) 1189-4353-1-ND - Cut Tape (CT) 1189-4353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 63MU101KZ12012 |
Description | CAP FILM 100PF 10% 63VDC 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 pF Film Capacitor 63V Acrylic, Metallized 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 63MU101KZ12012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,48100 € | 14,81 € |
| 50 | 1,21080 € | 60,54 € |
| 100 | 1,12740 € | 112,74 € |
| 500 | 0,98628 € | 493,14 € |
| 1.000 | 0,94260 € | 942,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,88859 € | 2.665,77 € |
| 6.000 | 0,86214 € | 5.172,84 € |
| 9.000 | 0,84889 € | 7.640,01 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,57040 € |

